text.skipToContent text.skipToNavigation

Manufacturer Part #

246411067401894E

67 Position 2 Row SMT Right Angle 0.5 mm Pitch CardEdge Connector Key E

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 246411067401894E - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 67
Pitch: 0.5 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
20 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,472.00
USD
Quantity
Unit Price
800
$1.05
1,600+
$1.03