Manufacturer Part #
5536437-4
96 Position Right Angle Plug Type C Through Hole Eurocard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5536437-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 96 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$6.35
300+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole