text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1734857-5

82 Dual Position 0.039 inch SMT Staddle Mount Card Edge Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1734857-5 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 164
Pitch: 0.039 in
Termination: Straddlemount Tails
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82,188.00
USD
Quantity
Unit Price
900+
$7.61
Product Variant Information section