text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3C-SF

8 Position 1.83 mm Height Surface Mount microSD Card Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Hirose Electric DM3C-SF - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,900
USA:
3,900
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,293.50
USD
Quantity
Unit Price
1,300+
$0.995
Product Variant Information section