text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM7050-6-0-00-A

SIM Series 6 Position SMT 2.54 mm Profile Micro SIM Card Retainer Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SIM7050-6-0-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 6
Pitch: 2.54 mm
Termination: Solder
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$571.50
USD
Quantity
Unit Price
900
$0.635
1,800
$0.625
2,700+
$0.615
Product Variant Information section