text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8060-6-1-14-00-A

6 Position Right Angle Surface Mount NANO SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2621
Product Specification Section
GCT SIM8060-6-1-14-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 6
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 100MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -20°C to +60°C
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
1,500+
$0.73