text.skipToContent text.skipToNavigation

Manufacturer Part #

91139-088LF

Modular Jack 8 Position Vertical Solder Thru-Hole Cat 3 Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 91139-088LF - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
1,000+
$2.01
Product Variant Information section