text.skipToContent text.skipToNavigation

Manufacturer Part #

TM5RE3-66(20)

6P6C Single Port Unshielded Right Angle Through-Hole Modular Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric TM5RE3-66(20) - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: Through Hole
Features & Applications

The TM-DS series conforms to FCC standards. The 6-conductor opening model conforming to RJ-11 standards, the 8-conductor model conforming to RJ-45 and ISO8877 standards.This is a space-saving model with a height of 11.7mm from the PCB surface, a width of 14mm, and a depth of 17mm available. The jack solders horizontally to the PCB and is suitable for the following applications - Telephones, Fax machines, Wireless applications, Modems, Intercoms, Computers, Communication equipment, Measurement equipment, Business machines, Control equipment, LAN equipment, Transmission equipment, Medical equipment, Hubs, ISDN terminals

The TM5RE3-66(20) is a PCB through-hole mounting right angled dip modular jack. With  6ports, 6 positions, a spacer and .  It is rated for 125 VAC and 0.5amps. Color is dark grey.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
1
Total
$177.00
USD
Quantity
Unit Price
100
$1.77
150
$1.76
250
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section