text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ31-CH-G2-SMT-TR

UJ31-CH Series 24 Position Horizontal Type C USB 3.2 Gen 2 Receptacle

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky UJ31-CH-G2-SMT-TR - Technical Attributes
Attributes Table
Type: USB
Style: USB Type C
No of Positions: 24
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -25°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,088.00
USD
Quantity
Unit Price
800+
$1.36
Product Variant Information section