text.skipToContent text.skipToNavigation

Manufacturer Part #

09020008434

Crimp Contact 0.09mm-0.05mm Wire Gauge 28-20 AWG 500/R

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09020008434 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 28-20
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.24
USD
Quantity
Unit Price
1
$137.24
2
$135.70
4
$134.18
5
$133.69
15+
$130.71
Product Variant Information section