text.skipToContent text.skipToNavigation

Manufacturer Part #

09110006116

TC 100 Series 100 A 16mm² Male Contact Crimp Pin

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
HARTING 09110006116 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 4
Color: Silver
Contact Material: Copper Alloy
Contact Plating: Silver
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.50
USD
Quantity
Unit Price
10
$10.15
30
$10.06
40
$10.03
100
$9.95
150+
$9.87
Product Variant Information section