text.skipToContent text.skipToNavigation

Manufacturer Part #

09110006216

100A female contact 16mm2 (6AWG)

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09110006216 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 4
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 100A
Gender: Female
Operating Temp Range: -40°C to +125°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.60
USD
Quantity
Unit Price
10
$13.76
20
$13.67
40
$13.59
50
$13.56
150+
$13.39
Product Variant Information section