text.skipToContent text.skipToNavigation

Manufacturer Part #

09140022753

Han 100A Axial Module Female 10-25 mm² 2 Position Gray Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09140022753 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Color: Grey
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 100A
Gender: Female
Operating Temp Range: -40°C to +125°C
Voltage Rating: 1000V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,434.00
USD
Quantity
Unit Price
50+
$48.68
Product Variant Information section