text.skipToContent text.skipToNavigation

Manufacturer Part #

09140033102

Han C Module 3 Position Crimp Female for 7.8 mm Wire

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09140033102 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Color: Grey
Contact Material: Copper
Contact Plating: Silver
Current Rating: 40A
Gender: Female
Operating Temp Range: -40°C to +125°C
Voltage Rating: 690V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
4
$6.30
10
$6.25
40
$6.18
100
$6.14
250+
$6.06
Product Variant Information section