text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006121

Han D M Male Crimp Contact Gold Plated AWG 16

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
HARTING 09150006121 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
100
$2.12
200
$2.10
300
$2.09
400
$2.08
500+
$2.05
Product Variant Information section