text.skipToContent text.skipToNavigation

Manufacturer Part #

09320006105

Han C Male Contact-c 40 A 2.5mm² Silver Plated AWG 14

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09320006105 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.75
USD
Quantity
Unit Price
25
$2.55
75
$2.51
125
$2.49
375
$2.45
625+
$2.42
Product Variant Information section