text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006205

Han E Female Crimp Contact Silver Plated 1.0 mm² AWG-18

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09330006205 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
100
$0.45
300
$0.44
500
$0.435
2,000
$0.425
3,000+
$0.415
Product Variant Information section