text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006207

Han E Female Crimp Contact Silver Plated 4 mm AWG-12

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09330006207 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-26
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Unit Price
100
$0.455
300
$0.445
500
$0.44
2,000
$0.43
3,000+
$0.42
Product Variant Information section