text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006218

HAN 10 Position AWG 18 Gold Plated Female Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09330006218 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 18
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09330006218 is a female contact for HAN product series.The contacts are gold plated with a wire guage of AWG 18.
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$503.00
USD
Quantity
Unit Price
100
$5.03
200
$4.98
300
$4.94
400+
$4.91
Product Variant Information section