text.skipToContent text.skipToNavigation

Manufacturer Part #

09670003676

Contact SKT Crimp ST Cable Mount 18-22AWG Bulk

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670003676 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
100
$2.11
200
$2.09
300
$2.08
400
$2.07
500+
$2.04
Product Variant Information section