text.skipToContent text.skipToNavigation

Manufacturer Part #

09670005576

Han D-Sub Male AWG 22-26 Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
HARTING 09670005576 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-26
Contact Material: Nickel
Contact Plating: Gold
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
800
USA:
800
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
100
$0.48
300
$0.47
500
$0.465
2,000
$0.45
3,000+
$0.44
Product Variant Information section