text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834068-2

SlimSeal Series 18-22 AWG Waterproof Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2540
Product Specification Section
TE Connectivity 1-2834068-2 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5A
Gender: Male
Operating Temp Range: -40°C to +105°C
Voltage Rating: 400V
Shielding: Yes
Mounting Method: Cable Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
40,000+
$0.0216