text.skipToContent text.skipToNavigation

Manufacturer Part #

1-322249-1

Plasti-Grip 22-16 AWG Straight Closed Barrel Flanged Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-322249-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Vinyl Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The Plasti Grip is a 22-16 AWG Flanged Spade Tongue Terminal

Features:

  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-025
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$4,350.00
USD
Quantity
Unit Price
15,000+
$0.29
Product Variant Information section