text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66598-1

Type III+ - Enhanced High Current Series 18-14 AWG Socket Multimate Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-66598-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 18-14
Features & Applications

The Multimate is a 18-14 AWG Socket Contact

The Multimate Enhanced High Current Type III+ stamped and formed contact system provides a significant improvement in current carrying capability over our current Type III+ contact. This new contact system has a slightly different contact material, but is identical to our current Type III+ offering in size and will work in all Multimate connector housings.

Features:

  • Series = Type III+ - Enhanced High Current
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = Yes
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$10,380.00
USD
Quantity
Unit Price
12,000+
$0.865
Product Variant Information section