text.skipToContent text.skipToNavigation

Manufacturer Part #

1-927770-1

Timer - Terminals. JPT REC 2.8 Contact SWS Au

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-927770-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Contact Plating: Gold
Current Rating: 30A
Operating Temp Range: -40°C to +150°C
Shielding: No
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
11250
Multiple Of:
3750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,387.50
USD
Quantity
Unit Price
3,750+
$0.39
Product Variant Information section