text.skipToContent text.skipToNavigation

Manufacturer Part #

1-962915-1

20-17 AWG Fully Insulation Support Tab Straight Cable Mount Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 1-962915-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 20-17
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
3,500
$0.128
7,000
$0.126
10,500
$0.125
14,000+
$0.124
Product Variant Information section