text.skipToContent text.skipToNavigation

Manufacturer Part #

1-962915-2

20-17 AWG 2.79 x 0.81 mm Insulation Support Crimp Tab Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-962915-2 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 20-17
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10500
Multiple Of:
10500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,677.50
USD
Quantity
Unit Price
10,500+
$0.255
Product Variant Information section