text.skipToContent text.skipToNavigation

Manufacturer Part #

130008

PIDG Series AWG 22-16 Insulation Support Screw Mount Tin Plated Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 130008 - Technical Attributes
Attributes Table
Size: Stud M5
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
4,000+
$0.245
Product Variant Information section