text.skipToContent text.skipToNavigation

Manufacturer Part #

131443

Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 131443 - Technical Attributes
Attributes Table
Style: Insulated
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Male
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$2,200.00
USD
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section