text.skipToContent text.skipToNavigation

Manufacturer Part #

1355717-1

Socket Contact Tin 22-26 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2642
Product Specification Section
TE Connectivity 1355717-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Contact Plating: Tin
Current Rating: 2A
Gender: Female
Operating Temp Range: -40°C to +120°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
52000
Multiple Of:
13000
Total
$1,939.60
USD
Quantity
Unit Price
13,000
$0.0386
26,000
$0.0379
39,000+
$0.0373
Product Variant Information section