text.skipToContent text.skipToNavigation

Manufacturer Part #

1393366-1

18-20 AWG Socket Crimp Global Electronic Technology Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity 1393366-1 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 18.5-20
Features & Applications

The 1393366-1 is a part of 139336 series 18-20 AWG socket crimp connector.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Termination Method to Wire/Cable = Crimp
  • Termination Features:
    • Wire/Cable Size (mm²) = 0.5 – 0.75
    • Wire/Cable Size (AWG) = 18.5 – 20
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Tin
    • Contact Base Material = Copper Alloy
  • Conditions for Usage:
    • Applies To = Wire/Cable
    • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.40 – 2.06 [0.055 – 0.081]

 

 

Pricing Section
Global Stock:
250,000
USA:
250,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$477.00
USD
Quantity
Unit Price
10,000
$0.0477
20,000
$0.0469
30,000
$0.0464
40,000+
$0.0459
Product Variant Information section