text.skipToContent text.skipToNavigation

Manufacturer Part #

154717-3

13-11 AWG Non-Insulated 6.35 x 0.81 mm Socket Positive Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 154717-3 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Contact Plating: Tin
Gender: Female
Features & Applications

The 154717-3 is a part of 15471 series 13-11 AWG non-insulated 6.35 x 0.81 mm socket positive lock connector.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
    • Receptacle Style = Straight
    • Insulation Diameter (mm [in]) = 3.56-4.32 [.140-.170]
    • Material = Brass
  • Body Features:
    • Wire Range (mm [AWG]) = 2.50-4.00² [13-11] 
    • Stock Thickness (mm [in]) = 0.41 [0.016]
  • Contact Features:
  • Contact Type = Socket

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$762.00
USD
Quantity
Unit Price
1,500
$0.13
3,000
$0.129
4,500
$0.128
6,000
$0.127
7,500+
$0.125
Product Variant Information section