text.skipToContent text.skipToNavigation

Manufacturer Part #

160928-4

20-17 AWG Receptacle 6.35 x 0.81 mm Non-Insulated Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 160928-4 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Features & Applications

The 160928-4 is a part of 1609 series 20-17 AWG receptacle 6.35 x 0.81 mm non-insulated crimp connector.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
    • Insulation Diameter (mm [in]) = 1.40-2.30 [.055-.090]
    • Receptacle Style = Straight
    • Wire/Cable Type = Regular Wire
    • Finish = Tin
    • Material = Phosphor Bronze 
    • Crimp Type = F-Crimp
  • Body Features:
    • Wire Range (mm [AWG]) = 0.50-1.00² [20-17]
    • Stock Thickness (mm [in]) = 0.33 [0.013]
  • Contact Features:
    • Contact Type = Receptacle

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,965.00
USD
Quantity
Unit Price
15,000+
$0.131
Product Variant Information section