text.skipToContent text.skipToNavigation

Manufacturer Part #

1658686-4

HDP22 Series 22-28 AWG Gold Flash Crimp Socket D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658686-4 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 1658686-4 is a Part of HDP-22 Series, 22-28 AWG Gold Flash Crimp Socket D-Sub Contact

Product Features:

  • Product Type = Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.76 – 1.02 [0.030 – 0.040]
  • Insulation Support = Yes
  • Grade = Standard
  • Wire Range (mm² [AWG]) = 0.08 - 0.40 [28-22]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 22

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40000
Multiple Of:
1000
Total
$5,400.00
USD
Quantity
Unit Price
150
$0.148
400
$0.145
1,250
$0.142
2,500
$0.14
7,500+
$0.135
Product Variant Information section