text.skipToContent text.skipToNavigation

Manufacturer Part #

166052-1

HD20 Series 1 Position Socket 28-24 AWG Crimp Snap-In D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity 166052-1 - Technical Attributes
Attributes Table
Wire Gauge: AWG 24-28
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12500
Multiple Of:
12500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Unit Price
12,500+
$0.194
Product Variant Information section