text.skipToContent text.skipToNavigation

Manufacturer Part #

1718762-1

MCON 1.2mm Terminal w/ Locking Lance

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 1718762-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 17-15
Contact Plating: Tin
Current Rating: 10A
Gender: Pin
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
18000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,171.80
USD
Quantity
Unit Price
18,000+
$0.0651
Product Variant Information section