text.skipToContent text.skipToNavigation

Manufacturer Part #

175286-5

Dynamic Series 16-20 AWG Crimp Tap Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 175286-5 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Open Barrel Splice
Wire Gauge: AWG 20-16
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 15A
Gender: Pin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,791.00
USD
Quantity
Unit Price
9,000+
$0.199
Product Variant Information section