text.skipToContent text.skipToNavigation

Manufacturer Part #

177766-1

ELECTRO TAP Series Electro Tap Assy Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 177766-1 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: In-Line Splice
Wire Gauge: AWG 22-24
Color: White
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$4,656.00
USD
Quantity
Unit Price
8,000+
$0.582
Product Variant Information section