text.skipToContent text.skipToNavigation

Manufacturer Part #

177915-1

16 - 20 AWG Tin Finish Connector Contact Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2419
Product Specification Section
TE Connectivity 177915-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 16-20
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 14A
Gender: Female
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
Singapore:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$481.60
USD
Quantity
Unit Price
16,000
$0.0301
32,000
$0.0296
48,000+
$0.0291