text.skipToContent text.skipToNavigation

Manufacturer Part #

1971779-2

Power Triple Lock Tin Plated 12 AWG Crimp Socket Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971779-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
167,185
Factory Lead Time:
5 Weeks
Minimum Order:
80000
Multiple Of:
10000
Total
$5,368.00
USD
Quantity
Unit Price
80,000+
$0.0671
Product Variant Information section