text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2112966-2

TAB 5.8x0.8 CONTACT CF SWS Ag

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TE Connectivity 2-2112966-2 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 10
Contact Plating: Tin
Current Rating: 40A
Gender: Male
Operating Temp Range: -40°C to +140°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1,200+
$0.975
Product Variant Information section