text.skipToContent text.skipToNavigation

Manufacturer Part #

2-31886-2

Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Tape Mounted

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 2-31886-2 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 22-16
Mounting Method: Wire Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$850.00
USD
Quantity
Unit Price
5,000+
$0.17
Product Variant Information section