text.skipToContent text.skipToNavigation

Manufacturer Part #

2-320565-1

PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 2-320565-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 14-16
Features & Applications

The 2-320565-1 is a PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 4.34 [0.171]
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Insulation Material = Nylon
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$895.00
USD
Quantity
Unit Price
5,000+
$0.179
Product Variant Information section