text.skipToContent text.skipToNavigation

Manufacturer Part #

2-320567-2

PIDG Series 12-10 AWG Yellow Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-320567-2 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$2,325.00
USD
Quantity
Unit Price
7,500+
$0.31
Product Variant Information section