text.skipToContent text.skipToNavigation

Manufacturer Part #

2-320572-1

PIDG R 22-16COMM 22-18MIL 5/16

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-320572-1 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,550.00
USD
Quantity
Unit Price
5,000+
$0.31
Product Variant Information section