text.skipToContent text.skipToNavigation

Manufacturer Part #

2-32561-1

PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-32561-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 22-16 AWG Insulation Closed Barrel Straight Spade Tongue Terminal

Features:

  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.03-3.05 [.080-.120]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-024
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$3,675.00
USD
Quantity
Unit Price
15,000+
$0.245
Product Variant Information section