text.skipToContent text.skipToNavigation

Manufacturer Part #

2-32953-1

Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-32953-1 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications
The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Stud Diameter (mm [in]) =3.51 [0.138]
  • Stud Size = 1/4 [M6]
  • Shape = RING-043
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$6,300.00
USD
Quantity
Unit Price
15,000+
$0.42
Product Variant Information section