text.skipToContent text.skipToNavigation

Manufacturer Part #

2-33459-6

5/16 Stud Circular 10-12 AWG Non-Insulated Crimp Ring Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
TE Connectivity 2-33459-6 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Barrel
Wire Gauge: AWG 12-10
Contact Plating: Copper
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.655
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section