text.skipToContent text.skipToNavigation

Manufacturer Part #

2-33461-2

Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-33461-2 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
40,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,620.00
USD
Quantity
Unit Price
1,500+
$1.08
Product Variant Information section