text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34113-2

Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 2-34113-2 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-22
Features & Applications

The 2-34113-2 is a Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 6.35 [0.250]
  • Stud Size = 1/4 [M6]
  • Shape = RING-048
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 509 – 3,260

 

 

Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,175.00
USD
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section